Phoenix Contact 2902030

MINI MCR-2-U-I4-PT Manufacturer number 2902030 Phoenix Contact Content: 1 pc(s)
$ 200.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2902030.

Electro Sonic

Datasheet14 pages6 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.55%

Supply Chain

Introduction Date2023-05-08

Descriptions

Descriptions of Phoenix Contact 2902030 provided by its distributors.

MINI MCR-2-U-I4-PT Manufacturer number 2902030 Phoenix Contact Content: 1 pc(s)
3-way signal conditioner with plug-in connection technology for the electrical isolation of analog signals. Input signal: 0 ... 10 V, output signal: 4 ... 20 mA, push-in connection technology
Analogue Input Type = 0 ... 10 V / Analogue Output Type = 4 ... 20 mA / Operating Voltage Min. V = 9.6 / Operating Voltage Max. V = 30 / Linearity % = 0.05 / Electrical Isolation = Yes / Current Consumption mA = 54 / Termination Type = Push-In Terminal / Protection Rating = IP20

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG