Phoenix Contact 2900542

Phoenix Contact Hybride motorstarters ELR H3-I-SC- 24DC/500AC-0, 6 - 2900542
$ 185.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2900542.

Electro Sonic

Datasheet17 pages5 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+700%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Phoenix Contact 2900542 provided by its distributors.

Phoenix Contact Hybride motorstarters ELR H3-I-SC- 24DC/500AC-0,6 - 2900542
MOTOR STARTER, HYBRID, OPEN, 24VDC, 0.6A, 114.5DX22.5WX99H, DIN RAIL, ELR SERIES
Terminal Block Interface Modules ELR H3-I-SC- 24DC/ 5 00AC-0,6
Phoenix Contact 2900542 モータスタータ
HYBRID MOTOR STARTER, 3-PH, 0.6A;
MOTOR STARTER REV 0.6A 42-550V
Rated Voltage AC V = 500 / Overload Release Min. mA = 75 / Overload Release Max. mA = 600 / Control Voltage Min. - DC V = 19 / Control Voltage Max. - DC V = 24 / Operating Voltage Min. V = 42 / Operating Voltage Max. V = 550 / Rated Current mA = 600 / Breaking Capacity kA = 100 / Number of Phases = 3 / Insulation Voltage V = 500 / Tripping Class = Class 10A / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Series = ELR H3 / Width mm = 23 / Height mm = 107 / Depth mm = 114

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG