Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2900316

Modular part; Electromechanical Output Relay; 12 V in; 250 V; 6A out; DIN rail mnt
$ 18.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2900316.

IHS

Datasheet16 pages5 years ago

Farnell

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+59.60%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact2966906
RELAY, ELECTROMECHANICAL, SPDT, 12 VDC, 6A, DIN RAIL, SREW, PLC-RSC
Phoenix Contact5606331
Electromechanical Relay 12VDC 784.31Ohm 6A SPDT( (6.2mm 94mm 80mm)) DIN Rail Module Relay
Phoenix Contact2967439
Power/Signal Relay, SPDT, Momentary, 12VDC (Coil), DIN-Rail Mount
TE Connectivity1393236-7
12 V 6 A 1 Form C (SPDT-NO, NC) 848 Ohm Standard Power Relay
Weidmuller4061610000
Electromechanical Relay 12VDC 847Ohm 6A SPDT(5x15x28)mm Plug-In General Purpose Relay
TE Connectivity3-1416100-1
Universal relay SPDT DINRail installation,threaded mounting 80mm*6.2mm*94mm

Descriptions

Descriptions of Phoenix Contact 2900316 provided by its distributors.

Modular part; Electromechanical Output Relay; 12 V in; 250 V; 6A out; DIN rail mnt
Phoenix Contact Interface Relay and Base; PLC-RPT- 12DC/21; Universal; 6A; SPDT; 12VDC IN; DIN Rail Mount; Push-In Connection
Phoenix,PLC-RPT-12DC/21,Relay module,Phoenix Contact Phoenix Interface relay, PLC-RPT- 12DC/21series, coil voltage 12V DC, Contact configuration SPDT, DIN Guide rail
PLC-INTERFACE, consisting of PLC-BPT.../21 basic terminal block with Push-in connection and plug-in miniature relay with power contact, for mounting on DIN rail NS 35/7,5, 1 changeover contact, input voltage 12 V DC
RELAY, SPDT, 250VAC, 6A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 6A; Product Range: PLC Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Conn
Switching Current A = 6 / Switching Voltage - DC V = 250 / Switching Capacity kVA = 1.5 / Switching Voltage - AC V = 250 / Contact Material = AgSnO₂ / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Series = PLC-RPT / Coil Voltage - DC V = 12 / Width mm = 6.2 / Length mm = 94 / Protection Rating = IP20 / Height mm = 80 / Contact Configuration = 1CO / Coil Type = DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG