Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2900306

Modular part; Electromechanical Output Relay; 24V in; 36VDC; 50mA out; DIN rail mnt

$ 19.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2900306.

IHS

Datasheet16 pages5 years ago

Phoenix Contact

Electro Sonic

element14 APAC

TME

Inventory History

3 month trend:
-64.36%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2011-08-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityT75S5D112-24
Relay; 14 A; PCB; PC Board; 1 Form C, SPDT, 1 C/O; 2270 Ohms; 230 mW (Nom.)
TE Connectivity / P&BRY210024
General Purpose Relay, Ryii Series, Power, Non Latching, Spdt, 24 Vdc, 8 A Rohs Compliant: Yes
TE Connectivity2-1393236-4
Electromechanical Relay 24VDC 3.39KOhm 10A SPDT (28x5x15)mm THT Slim PCB Relay
G6E Low Signal Relay Single-Side Stable Sealed SPDT 3A 24VDC Through Hole Bulk
PanasonicAPF30224
RELAY GEN PURPOSE SPDT 6A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicDS1E-S-DC24V
RELAY GEN PURPOSE SPDT 2A 24VDC / General Purpose Relay SPDT (1 Form C) Through Hole

Descriptions

Descriptions of Phoenix Contact 2900306 provided by its distributors.

Modular part; Electromechanical Output Relay; 24V in; 36VDC; 50mA out; DIN rail mnt
Power/Signal Relay, 1 Form C, CHANGE-OVER, Momentary, 0.009A (Coil), 33.6VDC (Coil), 216mW (Coil), 0.05A (Contact), 36VDC (Contact), DC Input, Random, AC/DC Output, DIN-Rail Mount
Phoenix Contact Interface Relay and Base; PLC-RPT- 24DC/21AU; Universal; 50mA; SPDT; 24VDC IN; DIN Rail Mount; Push-In Connection
Phoenix,PLC-RPT-24DC/21AU,Relay module,Phoenix Contact Phoenix Interface relay, PLC-RPT- 24DC/21AUseries, coil voltage 24V DC, Contact configuration SPDT, DIN Guide rail
PLC-INTERFACE, consisting of PLC-BPT.../21 basic terminal block with Push-in connection and plug-in miniature relay with multi-layer gold contact, for mounting on DIN rail NS 35/7,5, 1 changeover contact, input voltage 24 V DC
RELAY, SPDT, 30VAC, 36VDC, 0.05A; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:50mA; Product Range:PLC Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:30VAC; Relay Terminals:
Switching Current mA = 50 / Switching Voltage - DC V = 36 / Switching Capacity kVA = 1.5 / Switching Voltage - AC V = 30 / Contact Material = AgSnO₂ + Au / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Series = PLC-RPT / Coil Voltage - DC V = 24 / Width mm = 6.2 / Length mm = 94 / Protection Rating = IP20 / Height mm = 80 / Contact Configuration = 1CO / Coil Type = DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG