Weidmuller 8967360000

Electromechanical Relay 24VDC 24VAC 6A SPDT(94x6.1x93)mm DIN Rail General Purpose Relay
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8967360000.

IHS

Datasheet3 pages18 years ago

JRH Electronics

element14 APAC

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-12-31

Related Parts

Phoenix Contact2966184
Electromechanical Relay 24VDC 24VAC 6A SPDT(6.2x94x80)mm DIN Rail Relay Module
Weidmuller9454910000
Electromechanical Relay 24VDC 24VAC 6A SPDT( (77mm 6mm 77mm)) DIN Rail General Purpose Relay
Phoenix Contact2966485
Electromechanical Relay 24VDC 24VAC 2.8KOhm 6A SPDT(6.2x94x80)mm DIN Rail Relay Module
Phoenix Contact2903370
Phoenix Contact Relay Module RIF-0-RPT-24DC/21 Interface Relay Coil 24VDC SPDT DIN Rail
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 21DC; VOL-RTG 250/30AC/DC; SOCKET MNT
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 24AC/DC; VOL-RTG 250/30AC/DC; SCREW

Descriptions

Descriptions of Weidmuller 8967360000 provided by its distributors.

Electromechanical Relay 24VDC 24VAC 6A SPDT(94x6.1x93)mm DIN Rail General Purpose Relay
Electromechanical Relay with Socket 1CO 11mA 24VUC LED Screw Connection C1D2 Approved
Power/Signal Relay, SPDT, Momentary, 0.006A (Coil), 24VDC (Coil), 154mW (Coil), AC/DC Input, AC Output, DIN-Rail Mount
MRS 24Vuc 1CO C1D2. MICROSERIES, Relays, No. of contacts: 1, CO contact, AgSnO, Rated control voltage: 24 V UC ±10 %, Continuous current: 6 A, Screw connection GTIN (EAN): 4032248788972
Relay Coupler Spdt 24Vac/Dc 6A, Din Rail; Altura:92Mm; Altura Externa:92Mm; Anchura:6.1Mm; Anchura Externa:6.1Mm; Bobina, Tensión Vac Nom:24V; Bobina, Tensión Vdc Nom:24V; Contacto, Configuración:Spst; Contacto, Intensidad Ac Max:6A |Weidmuller 8967360000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER