Phoenix Contact 2900299

Modular part; Electromechanical Output Relay; 24 V in; 250 V; 6A out; DIN rail mnt
$ 16.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2900299.

IHS

Datasheet7 pages15 years ago

Newark

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-69.76%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-24
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact2966171
Electromechanical Relay 24VDC 2.67KOhm 6A SPDT(6.2x94x80)mm DIN Rail Relay Module
Phoenix Contact2903370
Phoenix Contact Relay Module RIF-0-RPT-24DC/21 Interface Relay Coil 24VDC SPDT DIN Rail
Phoenix Contact2900312
24V AgSnO2 6A Normal Open:1A(SPST-Normal Open) - Power Relays ROHS
TE Connectivity7-1393236-4
General Purpose Relay, SNR Series, Power, Non Latching, SPDT, 24 VDC, 6 A RoHS Compliant: Yes
Weidmuller1122770000
Electromechanical Relay 24VDC 2.4KOhm 6A SPDT(6.4x87.8x89.6)mm DIN Rail Module Relay
RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 230AC; VOL-RTG 250/30AC/DC; PUSH-IN

Descriptions

Descriptions of Phoenix Contact 2900299 provided by its distributors.

Modular part; Electromechanical Output Relay; 24 V in; 250 V; 6A out; DIN rail mnt
Power/Signal Relay, SPDT, Momentary, 0.009A (Coil), 24VDC (Coil), 216mW (Coil), 250VDC (Contact), DC Input, DIN-Rail Mount
Phoenix Contact Interface Relay and Base; PLC-RPT- 24DC/21; Universal; 6A; SPDT; 24VDC IN; DIN Rail Mount; Push-In Connection
Phoenix,PLC-RPT-24DC/21,Relay module,Phoenix Contact Phoenix Interface relay, PLC-RPT-24DC/21series, coil voltage 24V DC, Contact configuration SPDT, DIN Guide rail
PLC-INTERFACE, consisting of PLC-BPT.../21 basic terminal block with Push-in connection and plug-in miniature relay with power contact, for mounting on NS 35/7,5 DIN rail, 1 changeover contact, input voltage 24 V DC
RELAY, SPDT, 250VAC, 6A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: PLC Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Conn
Switching Current A = 6 / Switching Voltage - DC V = 24 / Switching Capacity kVA = 1.5 / Switching Voltage - AC V = 230 / Contact Material = AgSnO₂ / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Series = PLC-RPT / Coil Voltage - DC V = 24 / Width mm = 6.2 / Length mm = 94 / Protection Rating = IP20 / Height mm = 80 / Contact Configuration = 1CO / Coil Type = DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG