Phoenix Contact 2896403

Installation Component Housing, Length 89.7 mm , With Vents, Lower Part, Polycarbonate
$ 6.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2896403.

IHS

Datasheet13 pages3 years ago

JRH Electronics

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Phoenix Contact 2896403 provided by its distributors.

Installation Component Housing, Length 89.7 mm , With Vents, Lower Part, Polycarbonate
Connector Accessories Lower Part For Installation Housing BC Polycarbonate Black
Phoenix Contact 2896403 BC 53.6 UT HBUS BK DIN rail casing PC Black 1pc
Plastic Enclosure, Modular, Polycarbonate, 49 mm, 53.6 mm, 89.7 mm
Terminal Block Accessory, Housing Item, Polycarbonate
MOUNTING BASE HOUSING, PC, BLACK; Enclosure Type: Modular; Enclosure Material: Polycarbonate; External Height - Metric: 49mm; External Width - Metric: 53.6mm; External Depth - Metric: 89.; Available until stocks are exhausted
DIN rail housing for use in distribution boards in accordance with DIN 43880, Lower housing part with base latch, width: 53.6 mm, height: 89.7 mm, depth: 48.9 mm, color: black (9005), cross connection: DIN rail connector (optional), number of positions cross connector: 16

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG