Phoenix Contact 2896254

Phoenix Contact 2896254 BC 356 UT HBUS BK DIN rail casing Black PC 1pc
$ 6.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2896254.

IHS

Datasheet12 pages3 years ago

Electro Sonic

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Phoenix Contact 2896254 provided by its distributors.

Phoenix Contact 2896254 BC 356 UT HBUS BK DIN rail casing Black PC 1pc
Phoenix Contact Onderste behuizingsdeel BC 35,6 UT HBUS BK - 2896254
Plastic Enclosure, Modular, Polycarbonate, 49 mm, 35.6 mm, 89.7 mm
Connector Accessories Mounting Base Housing Polycarbonate Black
Enclosures for Industrial Automation 35.6MM HOUSING BASE
Terminal Block Accessory, Housing Item, Polycarbonate
Phoenix Contact 2896254 DIN 导轨机壳
RS APAC
MOUNTING BASE HOUSING, PC, BLACK; Enclosure Type: Modular; Enclosure Material: Polycarbonate; External Height - Metric: 49mm; External Width - Metric: 35.6mm; External Depth - Metric: 89.7mm; IP Rating: -; Body Colour: Black; N
DIN rail housing for use in distribution boards in accordance with DIN 43880, Lower housing part with base latch, width: 35.6 mm, height: 89.7 mm, depth: 48.9 mm, color: black (9005), cross connection: DIN rail connector (optional), number of positions cross connector: 16

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG