Phoenix Contact 2896241

Installation Component Housing, Length 89.7 mm , With Vents, Lower Part, Polycarbonate
$ 5.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2896241.

IHS

Datasheet7 pages5 years ago

Farnell

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.01%

Supply Chain

Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Phoenix Contact 2896241 provided by its distributors.

Installation Component Housing, Length 89.7 mm , With Vents, Lower Part, Polycarbonate
Phoenix Contact 2896241 BC DIN rail casing bottom PC Black 89.7x17.8x62.6mm
Phoenix Contact Onderste behuizingsdeel BC 17,8 UT HBUS BK - 2896241
Terminal Block Accessory, Housing Item, Polycarbonate
MOUNTING BASE HOUSING, PC, BLACK; Enclosure Type: Modular; Enclosure Material: Polycarbonate; External Height - Metric: 49mm; External Width - Metric: 17.8mm; External Depth - Metric: 89.7mm; IP Rating: -; Body Colour: Black; N
DIN rail housing for use in distribution boards in accordance with DIN 43880, Lower housing part with base latch, width: 17.8 mm, height: 89.7 mm, depth: 20.3 mm, color: black (9005), cross connection: DIN rail connector (optional), number of positions cross connector: 16

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG