Phoenix Contact 2896092

Phoenix Contact 2896092 BC DIN rail casing PC light grey 89.7x17.8x62.2mm
$ 3.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2896092.

IHS

Datasheet13 pages3 years ago

Farnell

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Phoenix Contact 2896092 provided by its distributors.

Phoenix Contact 2896092 BC DIN rail casing PC light grey 89.7x17.8x62.2mm
Phoenix Contact Bovenste behuizingsdeel BC 17,8 OT MKDSO KMGY - 2896092
Installation Component Housing, Upper Part, Width 17.8 mm , Color Light Gray (7035), Polycarbonate
Terminal Block Accessory, Housing Item, Polycarbonate
DIN rail housing for use in distribution boards in accordance with DIN 43880, Upper housing part for PCB terminal blocks with screw connection, width: 17.8 mm, height: 89.7 mm, depth: 53.4 mm, color: light grey (7035)
INSTALLATION COMPONENT HOUSING, PC, GREY; Enclosure Type:Modular; Enclosure Material:Polycarbonate; External Height - Metric:62.2mm; External Width - Metric:17.8mm; External Depth - Metric:89.7mm; IP Rating:-; Body Colour:Grey; NEMA RoHS Compliant: Yes

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG