Phoenix Contact 2896076

Phoenix Contact 2896076 BC DIN rail casing 89.7x107.6x62.2mm light grey
$ 5.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2896076.

IHS

Datasheet19 pages3 years ago

Farnell

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.57%

Supply Chain

Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Phoenix Contact 2896076 provided by its distributors.

Phoenix Contact 2896076 BC DIN rail casing 89.7x107.6x62.2mm light grey
Installation Component Housing, Upper Part, Width 107.6 mm , Cross Connection Component Housing, Color Light Gray (7035), Polycarbonate
INSTALLATION COMPONENT HOUSING, PC, GREY; Enclosure Type:Modular; Enclosure Material:Polycarbonate; External Height - Metric:62.2mm; External Width - Metric:107.6mm; External Depth - Metric:89.7mm; IP Rating:-; Body Colour:Grey; NEMARoHS Compliant: Yes
DIN rail housing for use in distribution boards in accordance with DIN 43880, Upper housing part (U11) with vents, Installation depth connection technology: 11.1 mm, width: 107.6 mm, height: 89.7 mm, depth: 54.85 mm, color: light grey (7035)

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG