Phoenix Contact 2896063

Phoenix Contact 2896063 BC Series DIN rail casing light grey PC 89.7x71.6x62.2
$ 4.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2896063.

IHS

Datasheet24 pages3 years ago

Newark

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.15%

Supply Chain

Country of OriginGermany
Introduction Date2009-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity6-1415035-1
Relay Sockets&hardware Socket With Screw Type |Schrack Te Connectivity RT78726
TE Connectivity8-1415035-1
RT Relay Socket w/ Screw-type Terminals Pinning 3.5 mm for DIN Rail Mount
TE Connectivity9-1415043-1
RELAY SOCKET,8 PIN, WITH PCB TERMINALS, FOR MT MULTIMODE SERIES RELAYS

Descriptions

Descriptions of Phoenix Contact 2896063 provided by its distributors.

Phoenix Contact 2896063 BC Series DIN rail casing light grey PC 89.7x71.6x62.2
Connector Accessories Component Housing Straight Polycarbonate Light Gray
Enclosures for Industrial Automation 71.6MM UPPER HOUSING 22.35MM DEPTH
Phoenix Contact Bovenste behuizingsdeel BC 71,6 OT U22 KMGY - 2896063
Installation Component Housing, Upper Part, Width 71.6 mm , Color Light Gray (7035), Polycarbonate
UPPER PART INSTALLATION HOUSING
INSTALLATION COMPONENT HOUSING, PC, GREY; Enclosure Type:Modular; Enclosure Material:Polycarbonate; External Height - Metric:62.2mm; External Width - Metric:71.6mm; External Depth - Metric:89.7mm; IP Rating:-; Body Colour:Grey; NEMA RoHS Compliant: Yes
DIN rail housing for use in distribution boards in accordance with DIN 43880, Upper housing part (U22) with vents, Installation depth connection technology: 22.35 mm, width: 71.6 mm, height: 89.7 mm, depth: 54.85 mm, color: light grey (7035)

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG