Phoenix Contact 2891411

Phoenix Contact Industrial Ethernet Switch FL SWITCH SFN 6TX/2FX ST - 2891411
$ 754.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2891411.

Electro Sonic

Datasheet4 pages10 years ago

Farnell

Newark

TodayComponents

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginTaiwan
Introduction Date2018-12-10
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-02-04
LTD Date2022-04-01

Descriptions

Descriptions of Phoenix Contact 2891411 provided by its distributors.

Phoenix Contact Industrial Ethernet Switch FL SWITCH SFN 6TX/2FX ST - 2891411
Ethernet switch, 6 TP RJ45 ports, 2 FO ports, 100 Mbps full duplex in ST-D format, automatic detection of data transmission speed of 10 or 100 Mbps (RJ45), autocrossing function
SWITCH, ETHERNET, 8 PORTS, 24V; Voltage Rating:24VDC; Current Rating:230mA; Length:120mm; External Width:50mm; External Depth:70mm; SVHC:No SVHC (20-Jun-2013); Accessory Type:Ethernet Switch; For Use With:Automation Systems
SWITCH, ETHERNET, 8 PORTS, 24V; No. of Ports: 8Ports; Ethernet Switch Application: Industrial; Ethernet Switch Type: Unmanaged Fast Ethernet; Ethernet Switch Mounting: DIN Rail; Port Types: RJ45 x 6, ST x 2; Network Speeds: 10

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG