FO converter with LC duplex fiber optic connection (1300 nm), for converting 100Base-TX to multi-mode fiberglass. Auto MDI(X) function. Comprehensive link diagnostics. DIN rail mountable, 12 to 57 V DC supply
Connector A = RJ45 Socket / Series = FL MC / Connector B = LC / Protection Rating = IP20 / Mounting Type = DIN Rail Mount / Width mm = 30 / Interface Type B = Fibre Multi-Mode / Operating Temperature Max. °C = 75 / Operating Temperature Min. °C = -40 / Interface Type A = Ethernet / Depth mm = 100 / Fibre Port Type = LC / Height mm = 130 / Operating Voltage Max. - DC V = 48 / RJ45 Ports = 1 / Fibre Ports = 1 / Operating Voltage Min. - DC V = 12
Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names: