Phoenix Contact 2882200

Phoenix Contact 2882200 surge protection connector black child-safe VDE tested
$ 64.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2882200.

Electro Sonic

Datasheet6 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of Phoenix Contact 2882200 provided by its distributors.

Phoenix Contact 2882200 surge protection connector black child-safe VDE tested
Phoenix Contact Overspanningsbeveiligingsmoduul Typ MNT-1 D - 2882200
3,MNT-1D,Phoenix Contact , 3 , 360V /, 16A
SURGE PROTECTOR, 3KA/360VAC, PLUG IN/SKT;
ATTACHMENT PLUG W/SURGE PROTECT
Attachment plug with surge protection for mains sockets, optical power and error display. For country-specific use in: D, A, I, NL, S, E, N, FIN
Rated Current A = 16 / Mounting Type = Plug-In / Frequency Hz = 50 / IP Rating = IP20 / Height mm = 76 / Depth mm = 78 / Width mm = 56 / Series = MAINTRAB

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG