Phoenix Contact 2878638

Inline Modular 2 Channel Strain Gauge Input Module | Phoenix Contact 2878638
$ 581.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2878638.

Electro Sonic

Datasheet9 pages5 years ago

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-63.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Phoenix Contact2863083
Inline terminal for series Inline, Outputs: 2, (W x H x D) 48.8 x 135 x 71.5 mm, 2863083
Phoenix Contact2878735
2878735 Phoenix Contact Fieldbus, decentr. periphery - analogue I/O module
Crouzet88970213
I/O EXTENSION MODULE, XR06, 100-240VAC, 4 INPUT, 2 RELAY OUTPUT
Crouzet88970241
Digital I/O Expansion Module 2 (2) Analog (2) Analog (0-10 V/PWM) 24V DC DIN Rail/Panel
Crouzet88970211
Crouzet 88970211 Millenium 3 XR06 Expansion Module 24VDC
Crouzet88970214
Digital Extensions With Power Supply Via The Controller

Descriptions

Descriptions of Phoenix Contact 2878638 provided by its distributors.

INLINE MODULAR 2 CHANNEL STRAIN GAUGE INPUT MODULE | Phoenix Contact 2878638
Inline analog strain gauge input terminal, complete with accessories (connector and marking field), 2 fast inputs, 4-, 6-conductor connection technology
Module Type = Analogue Input Module / Analogue Inputs = 2 / Analogue Outputs = 2 / Input Type = Analogue / Output Type = Voltage / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Output Current mA = 80 / Termination Type = Spring Cage Terminal / Mounting Type = DIN Rail Mount / Interface Type = Inline Local Bus / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Series = Inline / Protection Rating = IP20 / Width mm = 49 / Height mm = 136 / Depth mm = 72

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG