Phoenix Contact 2878447

Inline terminal for series Inline, Inputs: 4, (W x H x D) 48.8 x 135 x 71.5 mm, 2878447
$ 665.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2878447.

Electro Sonic

Datasheet9 pages6 years ago

Burklin Elektronik

Farnell

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Phoenix Contact2861865
Inline measurement term block; w/Acc; 4 digital inputs/outputs 24VDC
Phoenix Contact2692306
IBIL24DI4-2MBD-PAC,Phoenix Contact PLC PLC, IB IL TEMP 4/8 RTD-EF-XC-PAC
Crouzet88970211
Digital Extensions With Power Supply Via The Controller
Crouzet88970250
Communication Module 4 I/P 4 O/P 24 VDC RS485 Modbus/TCP Operating Temperature- -20 to 55 deg C
Crouzet88970214
Digital Extensions With Power Supply Via The Controller
Phoenix Contact2901537
PLC I/O MODULE 19.2 - 30.5 VDC; 99 X 17.5 X 114.5 MM RADIOLINE SERIES

Descriptions

Descriptions of Phoenix Contact 2878447 provided by its distributors.

Inline terminal for series Inline, Inputs: 4, (W x H x D) 48.8 x 135 x 71.5 mm, 2878447
Inline, Analog input terminal, Analog inputs: 4, 0 V ... 5 V, -5 V ... 5 V, 0 V ... 10 V, -10 V ... 10 V, 0 mA ... 20 mA, 4 mA ... 20 mA, -20 mA ... 20 mA, connection technology: 2-, 3-, 4-conductor, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connectors and marking fields
Module Type = Analogue Input Module / Analogue Inputs = 4 / Input Type = Current / Input Type = Voltage / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Input Current mA = 20 / Termination Type = Spring Cage Terminal / Mounting Type = DIN Rail Mount / Interface Type = Inline Local Bus / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Series = Inline / Protection Rating = IP20 / Width mm = 49 / Height mm = 135 / Depth mm = 72

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG