Phoenix Contact 2868716

Power Supply; AC-DC; 24V; 0.5A; 43-52V In; Enclosed; DIN Rail Mount; 12W; STEP Series
$ 67.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2868716.

element14 APAC

Datasheet6 pages14 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+36.40%

Supply Chain

Country of OriginVietnam
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid

Descriptions

Descriptions of Phoenix Contact 2868716 provided by its distributors.

Power Supply; AC-DC; 24V; 0.5A; 43-52V In; Enclosed; DIN Rail Mount; 12W; STEP Series
Primary-switched STEP POWER power supply for DIN rail mounting, input: 1-phase, output: 24 V DC/0.5 A
Phoenix Contact Voeding STEP-PS/48AC/24DC/0.5 - 2868716
STEP-PS/48AC/24DC/0.5, , STEP-PS/48AC/24DC/0.5, 24V , 48V
PSU, DIN RAIL, 24V, 0.5A; No. of Outputs: 1 Output; Output Power Max: 12W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 500mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
DIN Rail Power Supplies STEP-PS/48AC/24DC/ 0.5
STEP-PS/48AC/24DC/0.5 Primary-switched
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 500 / Output Voltage Nominal 1 V = 24 / Output Type = Fixed / Rated Power (VA) = 21 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Min. VAC = 43 / Input Voltage Max. VAC = 52 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 30 / Termination Type = Screw Terminal / Series = STEP-PS / Efficiency % = 81 / MTBF h = 1860000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 61 / Height mm = 90 / Width mm = 18

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG