Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2868541

Power Supply; STEP; 100-240VAC; 45-65Hz; Output 4-6.5VDC; 7.1a Lead time 4-6 weeks
$ 122.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2868541.

IHS

Datasheet10 pages5 years ago

Farnell

element14 APAC

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+122%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TDK-LambdaDRB50-5-1
TDK-Lambda Rail power supply, DRBseries, 5V DC output, 85 → 264V Communication input
TDK-LambdaDPP25-5
AC-DC Power Supplies, DIN rail mount, Output: 25W, 5V, DIN rail installation compatible
XP PowerGCS150PS24
24Vdc 6.3A, 24V Open Frame Power Supply, Medical and ITE Cerifications, 24 Volts 6.3 Amps
XP PowerGCS150PS28
28Vdc 5.4A, 28V Open Frame Power Supply, Medical and ITE Cerifications, 28 Volts 5.4 Amps
XP PowerGCS180PS24
24Vdc 7.5A, 24V Open Frame Power Supply, Medical and ITE Cerifications, 24 Volts 7.5 Amps
TDK-LambdaHWS30A-5/A
TDK-Lambda 30WSwitch Mode Power Supply, 5V DC output voltage 6Aoutput_current, 1Output point

Descriptions

Descriptions of Phoenix Contact 2868541 provided by its distributors.

Power Supply; STEP; 100-240VAC; 45-65Hz; Output 4-6.5VDC; 7.1a Lead time 4-6 weeks
Phoenix,Power,STEP-PS/1AC/5DC/6.5,Phoenix Rail power supply, STEP-PS/1AC/ 5DC/6.5series, 5V DC output, 85 → 264V Communication input
Ac-Dc Converter, 1 O/P, 32.5W, 6.5A, 5V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:57.5W; Output Voltage - Output 1:5Vdc; Output Current - Output 1:6.5A; Output Voltage - Output 2:-; No. Of Outputs:1 Rohs Compliant: Yes |Phoenix Contact STEP-PS/1AC/5DC/6.5
Switched-Mode Power Supply AC input voltage: 85...264 VAC DC input voltage: 95...250 VDC Dimensions W x H x D: 72 x 90 x 61 mm Input frequency: 45...65 Hz Operating temperature: -25...+70 °C Output current 1: 6.5 A Output voltage 1: 4...6.5 VDC MTBF: >500000 hrs. Manufacturer Article n°: 2868541 Input voltage: 85...264 VAC Input voltage, nominal: 100...240 VAC Output voltage 1, nominal: 5 VDC Outputs: 1 Phases: 1 Efficiency: 80 %
PSU, DIN RAIL, 5V, 6.5A; No. of Outputs: 1 Output; Output Power Max: 57.5W; Output Voltage - Output 1: 5VDC; Output Current - Output 1: 6.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Output Voltage - Output 4: -; Current, Output 4: -; Input Voltage VAC: 85V AC to 264V AC; Power Supply Output Type: Adjustable, Fixed; Product Range: -; SVHC: No SVHC (15-Jan-2018); Accessory Type: DIN Rail Power Supply Unit; For Use With: Process Control Equipment & Industrial Applications; Input Voltage AC Max: 264VAC; Input Voltage AC Min: 85VAC; No. of Outputs: 1Outputs

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • STEP-PS/1AC/5DC/6.5
  • STEP-PS1AC5DC6.5