Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2866789

Power Supply, Acdc, 24VDC, 40A, 960W, Din Rail Mount, Quint Power Series, Gen 3
$ 1,128.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2866789.

Farnell

Datasheet10 pages9 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.50%

Supply Chain

Country of OriginThailand
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TDK-LambdaGWS250-24
Switching Power Supplies 250W 24V 10.5A AC-DC 115-230VAC
TDK-LambdaZMS10024
Switching Power Supplies AC-DC, 115-230VAC, Output 24V 4.2A, 100W
TDK-LambdaSWS1000L-24
TDK-Lambda SWS1000L-24 AC-DC Power Converter, Medical, 115-230 VAC, Output 24 V, 44 A, 1050 W
XP PowerECP225PS28
AC/DC Power Supply Single-OUT 28V 5.36A 225W Medical 13-Pin
Murata Power SolutionsMVAC250-24F
Switching Power Supplies 170W 24V 7.08A 250W 10.4A w/Air
Mean WellDRP-240-24
AC to DC DIN-Rail Power Supply 24 Volt 10 Amp 240 Watt 100KHz Fixed Frequency Switching and PFC

Descriptions

Descriptions of Phoenix Contact 2866789 provided by its distributors.

POWER SUPPLY, ACDC, 24VDC, 40A, 960W, DIN RAIL MOUNT, QUINT POWER SERIES, GEN 3
Phoenix Contact Switching Power Supply; QUINT-PS/ 1AC/24DC/40; 24VDC OUT; 40A; 85-264VAC / 90-300VDC IN; Single Phase; DIN Rail Mount; Metal Frame
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, input: 1-phase, output: 24 V DC/40 A
Ac-Dc Converter, 1 O/P, 960W, 40A, 24V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:960W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:40A; Output Voltage - Output 2:-; No. Of Outputs:1 Rohs Compliant: Yes |Phoenix Contact QUINT-PS/1AC/24DC/40
Buy the Phoenix Contact QUINT-PS-1AC/24DC/40 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact QUINT-PS-1AC/24DC/40 is a direct drop-in replacement for existing installations and ships ready for integration.
Switched-Mode Power Supply AC input voltage: 85...264 VAC DC input voltage: 90...350 VDC Dimensions W x H x D: 180 x 130 x 125 mm Input frequency: 45...65 Hz Operating temperature: -25...+70 °C Output current 1: 40 A Output voltage 1: 18...29.5 VDC MTBF: >500 000 h Manufacturer Article n°: 2866789 Input voltage: 85...264 VAC Input voltage, nominal: 100...240 VAC Output voltage 1, nominal: 24 VDC Outputs: 1 Phases: 1 Efficiency: 92 %
PSU, DIN RAIL, 24V, 40A; No. of Outputs: 1 Output; Output Power Max: 960W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 40A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Output Voltage - Output 4: -; Current, Output 4: -; Input Voltage VAC: 85V AC to 264V AC; Power Supply Output Type: Adjustable, Fixed; Product Range: -; SVHC: Lead (15-Jan-2019); Accessory Type: DIN Rail Power Supply Unit; Applications: General Purpose; For Use With: Process Control Equipment & Industrial Applications; Input Voltage AC Max: 264VAC; Input Voltage AC Min: 85VAC; No. of Outputs: 1Outputs

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • QUINT-PS-1AC24DC40
  • QUINT-PS/1AC/24DC/40
  • QUINT-PS1AC24DC40