Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda SWS1000L-24

TDK-Lambda SWS1000L-24 AC-DC Power Converter, Medical, 115-230 VAC, Output 24 V, 44 A, 1050 W
$ 565.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda SWS1000L-24.

IHS

Datasheet5 pages3 years ago

Sager Power Systems

Ciiva

Newark

element14 APAC

Inventory History

3 month trend:
-50.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-01-22
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaRFE1000-24-Y
960W Screw Terminal Block 85V(AC) 265V(AC) Screw Terminal Block base mount 305mm*127mm*41mm
TDK-LambdaFPS1000-24
Power Supply;AC-DC;24V;40A;100-265V In;Enclosed;Rack Mount;Front End;FPS Series
TDK-LambdaZWS30B-24
Ac-Dc, 115-230Vac, Output 24V 1.3A, 31.2W Rohs Compliant: Yes

Descriptions

Descriptions of TDK-Lambda SWS1000L-24 provided by its distributors.

TDK-Lambda SWS1000L-24 AC-DC Power Converter, Medical, 115-230 VAC, Output 24 V, 44 A, 1050 W
AC-DC Power Factor Correction Module, 1 Output, 1056W, Hybrid
PowerSupply;AC-DC;24VDC@44A;85-265VAC In;Enclosed;PnlMnt;Medical;SWS1000L Series
Switching Power Supplies 1050W 24V 44A Medical, 115-230VAC
AC-DC Power Supplies, Unit type, Output: 1056W, 24V, Standard type
Psu Ac/Dc Open Frame, Medical, 1O/P; |Tdk-Lambda SWS1000L-24.
AC/DC Power Supply Single-OUT 24V 44A 1056W Medical
Power supply module,Power Supplies ROHS
DC Power Supply 1000W 44A/24VDC
AC-DC CONV, OPEN FRAME, 1 O/P, 1.056KW,
PSU, ENCLOSED, 24V, 44A, 1056W; Power Supply Type:Switch Mode; Output Type:Adjustable; No. of Outputs:1; Voltage, Output:24V; Output Current:44A; Power Rating:1.056kW; Supply Voltage:265V; Approval Bodies:CSA / UL; Mounting Type:Chassis; External Depth:240mm; External Length / Height:150mm; Width, External:61mm; Efficiency:86%; Line Regulation:96mV; Load Regulation:144mV; Max Operating Temperature:74°C; Max Supply Frequency:63Hz; Min Supply Frequency:47Hz; Min Temperature Operating:-20°C; Voltage, Output Max:28.8V; Voltage, Output Min:19.2V; Voltage, Output Ripple and Noise pk-pk:150mV; Voltage, Supply Max:265V; Voltage, Supply Min:85V; Weight:2300g

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • SWS-1000L-24
  • SWS1000L-24.
  • SWS1000L24
  • SWS1000L24.