Phoenix Contact 2865654

Phoenix Contact Temperatuurmeetwaardeomvormers MACX MCR-EX-T-UI-UP - 2865654
$ 673.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2865654.

Electro Sonic

Datasheet14 pages5 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Phoenix Contact 2865654 provided by its distributors.

Phoenix Contact Temperatuurmeetwaardeomvormers MACX MCR-EX-T-UI-UP - 2865654
Double-level terminal blockPTTB 1,5/S/2P BU3212442
Sensor; Temperature Transducer; 1 Output; 1 Limit Value Relay
Phoenix Contact , MACX MCR-EX-T, 1, 24 ¡ú 230V /, 7.4mA
2865654 Phoenix Contact Temperature transformer
TEMP MEASURING TRANSDUCER, DIN RAIL;
Freely programmable Ex-i temperature transducer with analog output and 1 limit value relay, standard configuration, resistance thermometer in 2-, 3-, or 4-conductor technology, thermocouples, electrical isolation, wide-range power supply, screw connection, SIL, PL.
Analogue Input Type = -1 ... 1 V / Analogue Output Type = 4 ... 20 mA / Digital Output Type = Relay / Temperature Measuring Range Min. °C = -250 / Temperature Measuring Range Max. °C = 2500 / Operating Voltage Min. V = 24 / Operating Voltage Max. V = 230 / Potentiometer Input Type Min. Ohm = 0 / Potentiometer Input Type Max. kOhm = 50 / Thermocouple Input Type = A-2 / Thermocouple Input Type = A-3 / Thermocouple Input Type = M / Thermocouple Input Type = B / Thermocouple Input Type = E / Thermocouple Input Type = J / Thermocouple Input Type = K / Thermocouple Input Type = N / Thermocouple Input Type = R / Thermocouple Input Type = S / Thermocouple Input Type = T / Thermocouple Input Type = L / Thermocouple Input Type = U / Thermocouple Input Type = A-1 / Resistance Thermometer Input Type = Pt100 / Resistance Thermometer Input Type = Pt1000 / Resistance Thermometer Input Type = Ni100 / Resistance Thermometer Input Type = Ni1000 / Resistance Thermometer Input Type = Cu100 / Isolation Input Type = 4-Way / Channels = 1 / Current Output Impedance Ohm = 600 / Relay Output Type = 1 A @ 30 V / Electrical Isolation = Yes / Cross-Section mm² = 2.5 / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Series = MACX MCR

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG