Phoenix Contact 2864406

Signal Conditioner; 3-Way Analog Isolating Amplifier; Current; 19.2 to 30 VDC
$ 314.56
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2864406.

Newark

Datasheet7 pages27 years ago

Electro Sonic

TodayComponents

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-1.72%

Supply Chain

Country of OriginGermany
Introduction Date2016-05-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Phoenix Contact 2864406 provided by its distributors.

Signal Conditioner; 3-Way Analog Isolating Amplifier; Current; 19.2 to 30 VDC
INTERFACE ANALOG; Signal Conditioner Input:-; Signal Conditioner Output:-; No. of Output Channels:-; Accuracy %:-; Supply Voltage Min:19.2VDC; Supply Voltage Max:30VDC; Power Consumption:450mW; Product Range:-; SVHC:No SVHC RoHS Compliant: Yes
MCR 3-way isolating amplifier, for electrical isolation of analog signals, with screw connection, input signal: 0(4) mA ... 20 mA, output signal: 0(4) mA ... 20 mA
Operating Voltage Min. - DC V = 19.2 / Operating Voltage Max. - DC V = 30 / Analogue Input Type = 0/4 ... 20 mA / Isolation Input Type = 3-Way / Number of Output Channels = 1 / Current Input Impedance Ohm = 50 / Current Output Impedance Ohm = 500 / Accuracy % = 0.1 / Output Type = Current / Analogue Output Type = 0/4 ... 20 mA / Limit Frequency Hz = 100 / Cross-Section mm² = 2.5 / Reaction Time ms = 3.2 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = MINI MCR Series

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG