Phoenix Contact 2861315

Output terminal for inline station, Outputs: 1, (W x H x D) 24.4 x 135 x 71.5 mm, 2861315
$ 292.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2861315.

Electro Sonic

Datasheet5 pages10 years ago

Burklin Elektronik

Farnell

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.13%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Phoenix Contact2861852
IBILCNT-PAC,Phoenix Contact PLC PLC, G4
Phoenix Contact2701219
Inline terminal for series Inline, Outputs: 1, (W x H x D) 24.4 x 135 x 71.5 mm, 2701219
PLC EXPANSION CONTROL MODULE, USE WITH EXPANSION RACK AND IO MODULE, CJ1WSERIES
CONTROLLER, PLC, SUP-V 24DC,20MA,2,1,FP0 SERIES, SCREW,25MMWX90MMHX60MMD

Descriptions

Descriptions of Phoenix Contact 2861315 provided by its distributors.

Output terminal for inline station, Outputs: 1, (W x H x D) 24.4 x 135 x 71.5 mm, 2861315
Inline, Analog output terminal, Analog output: 1, 0 V ... 10 V, 0 mA ... 20 mA, 4 mA ... 20 mA, connection technology: 2-conductor, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connectors and marking fields
Module Type = Analogue Output Module / Analogue Outputs = 1 / Output Type = Current / Output Type = Voltage / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Output Current mA = 20 / Termination Type = Spring Cage Terminal / Mounting Type = DIN Rail Mount / Interface Type = Inline Local Bus / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Series = Inline / Protection Rating = IP20 / Width mm = 24 / Height mm = 135 / Depth mm = 72

Images

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG