Phoenix Contact 2856595

Phoenix Contact Overspanningsbeveiligingssteker Typ VAL-MS 350 VF ST - 2856595
$ 138.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2856595.

Electro Sonic

Datasheet5 pages10 years ago

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Phoenix Contact 2856595 provided by its distributors.

Phoenix Contact Overspanningsbeveiligingssteker Typ VAL-MS 350 VF ST - 2856595
Surge protection connector type 2 with series connection consisting of varistor and gas-filled spark gap for VAL-MS base element, thermal monitoring, visual fault warning. Design: 350 V AC
Rated Short-Circuit Breaking Capacity Icn kA = 25 / Overvoltage Category = III / Mounting Type = On Base Element / IP Rating = IP20 / Height mm = 52.4 / Depth mm = 55.3 / Width mm = 17.5 / Series = VAL-MS / Terminal Contact Type = Plug-In
Buy the Phoenix Contact 2856595 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 2856595 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG