Phoenix Contact 2839282

Base Protective Plug 17.5 Mm 240 V 20 A 28 to 12 AWG Ul Cul Recognized Pt Series
$ 51.49
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2839282.

Master Electronics

Datasheet5 pages12 years ago

TodayComponents

Farnell

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.83%

Supply Chain

Country of OriginGermany
Introduction Date2017-03-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Phoenix Contact 2839282 provided by its distributors.

BASE PROTECTIVE PLUG 17.5 MM 240 V 20 A 28 TO 12 AWG UL CUL RECOGNIZED PT SERIES
Phoenix Contact Basiselement overspanningsbeveiligi PT-BE/FM - 2839282
Base element for protective plug PT 2-PE Series Modules (Header Only)
Surge Arrestor Base Element For Protective Plug 240V DIN Rail
3,PT-BE/FM,Base element for protective plug PT, for mounting on NS 35/7.5 and NS 35/15, housing width: 17.5 mm
Surge Protection for Data Networks PT-BE/FM
Phoenix Contact 2839282 サージサプレッサユニット
BASE ELEMENT, SURGE PROTECTION DEVICE;
Rated Current A = 26 / Mounting Type = DIN Rail Mount / Frequency Hz = 50 / IP Rating = IP20 / Height mm = 90 / Depth mm = 51.2 / Width mm = 17.7 / Series = MCR-PLUGTRAB PT / Tightening Torque - Screw-Type Max. Nm = 0.8
Buy the Phoenix Contact 2839282 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 2839282 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG