Phoenix Contact 2838775

Surge Suppressor; Network; For Data/Comm; 20kA; On Base; Screw Term; IP20; 24-12 AWG
$ 308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2838775.

Farnell

Datasheet9 pages11 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-64.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Female connector 90° [Molex] 4455C-04AAA / 3800-1334 Female connector 90°
PCB socket [Molex] 4455C-06AAA / 3800-1336 PCB socket
Female connector 90° [Molex] 4455C-05AAA / 3800-1335 Female connector 90°
Female connector 90° [Molex] 4455C-03AAA / 3800-1333 Female connector 90°
Female connector 90° [Molex] 4455C-10AAA / 3800-1340 Female connector 90°
Female connector 90° Temperature range: 0 ... +75 °C Combustibility class: UL 94 V-0 Connector Design: Single Row / 90° Connector Termination: THT Contact material: Tin-Plated Phosphor Bronze Gender of contacts: Female Housing Material: Polyamide (PA/Nylon) Pitch: 2.54 mm Series: KK Poles: 2 Rated current: 2.5 A Rated voltage: 250 VAC

Descriptions

Descriptions of Phoenix Contact 2838775 provided by its distributors.

Surge Suppressor; Network; For Data/Comm; 20kA; On Base; Screw Term; IP20; 24-12 AWG
Protective plug PT with HF protective circuit for 4 signal wires. Nominal voltage: 12 V DC
Phoenix Contact Overspanningsbeveiligingssteker PT 5-HF-12 DC-ST - 2838775
SURGE PROTECTION PLUG, 14VDC, SOCKET ROHS COMPLIANT: YES
Surge Suppressors 0.45A 12VDC Base Mount Plug-In
Surge protection plug, 450 mA, 12 VDC, 2838775
Buy the Phoenix Contact 2838775 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 2838775 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG