Phoenix Contact 2814715

MCR Position Indicator Transducer for alternating current voltages
$ 568.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2814715.

IHS

Datasheet19 pages16 years ago

Farnell

Electro Sonic

TodayComponents

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.67%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-31
LTD Date2025-06-30

Descriptions

Descriptions of Phoenix Contact 2814715 provided by its distributors.

MCR Position Indicator Transducer for alternating current voltages
Variable Speed Drive - ATV950 - 7,5kW - 400/480V - w braking unit/switch - IP55
TRANSDUCER, CURRENT, PROGRAMMABLE, CONFIGURABLE, 3 MCR SERIES
Phoenix Contact Stroommeetwaardeomvormer MCR-S-1-5-UI-DCI-NC - 2814715
CURRENT TRANSDUCER, DIN RAIL, 30VDC ROHS COMPLIANT: YES
DIN Rail Terminal Blocks MCR-S-1/5-UI-DCI-NC
Transducer, Current; Programmable, Configurable; 3 MCR current transducer, programmable and configurable, for measuring direct, alternating and distorted currents, input current 0...0.2 to 0...11 A, unconfigured
Analogue Outputs = 1 / Output Type = Voltage / Output Type = Current / Analogue Output Type = 0/4 ... 20 mA / Analogue Output Type = 0/2 ... 10 V / Analogue Output Type = 0/1 ... 5 V / Analogue Output Type = ±10 V / Analogue Output Type = -5 ... 5 V / Input Current A = 11 / Input Frequency Hz = 400 / Operating Voltage Min. VDC = 20 / Operating Voltage Max. VDC = 30 / Accuracy % = 0.5 / Current Consumption mA = 40 / Mounting Type = DIN Rail Mount / Housing Material = Non-Reinforced Polyamide

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG