Phoenix Contact 2800845

Circuit Breaker Thermal-magnetic 16A 1 Pole Sfb Curve Cb TM1 16A Sfb P
$ 50.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2800845.

IHS

Datasheet10 pages5 years ago

JRH Electronics

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+70.70%

Supply Chain

Country of OriginIndonesia
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Sensata / AirpaxT11-2-2.00A-01-11AL-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 2A 250VAC 65VDC 1 POLE TOGGLE UL1077
ABB ControlS201U-K20
Circuit Breaker Thermal Magnetic 1Pole 20A 240VAC
Sensata / AirpaxUPG6-1-72-203-01
Circuit Breaker Hydraulic Magnetic 1Pole 20A
Sensata / AirpaxUPG6-1-61-203-31
Circuit Breaker Magnetic Circuit Protectors 1Pole 20A
Carling TechnologiesDA1-B0-24-620-121-C
Circuit Breaker Hyd/Mag 1-P Ser. Trip Handle 50/60Hz Med. Delay 20A 277VAC/65VDC
Circuit Breaker, FAZ Series, 20A, 1 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve

Descriptions

Descriptions of Phoenix Contact 2800845 provided by its distributors.

CIRCUIT BREAKER THERMAL-MAGNETIC 16A 1 POLE SFB CURVE CB TM1 16A SFB P
Circuit Breaker Thermal Magnetic 1Pole 16A 240V/277VAC 50VDC
Terminal Block Circuit Breaker Plug 16A 277V
Phoenix Contact Thermomagnetische beveiligingsschak CB TM1 16A SFB P - 2800845
Thermomagnetic device circuit breaker, 1-pos., tripping characteristic SFB, 1 changeover contact, plug for base element.
THERMOMAGNETIC CKT BREAKER, 1P, 16A/240V;
1 Pole(s), 16A, 277VAC, 50VDC, Panel Mount
CB TM1 16A SFB P Thermomagnetic device

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG