Phoenix Contact 2800838

Circuit Breaker Thermal-magnetic 3A 1 Pole Sfb Curve Cb TM1 3A Sfb P
$ 50.663
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2800838.

IHS

Datasheet12 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+313%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ABB ControlS201U-K3
Circuit Breaker, 1-P, 3A/240VAC, K, UL489 Listed, 10KAIC, DIN Mount
Sensata / AirpaxT11-2-3.00A-01-11AL-V
Magnetic Hydraulic Circuit Breaker
Sensata / AirpaxAPL1-1-61-252
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A 277VAC
Circuit Breaker; Hyd/Mag; Togl; Cur-Rtg 2.5A; Panel; 1 Pole; Vol-Rtg 250/65VAC/VDC
Carling TechnologiesCTB-B-B-03
Thermal Circuit Breaker, 1 Pole(s), 3A, 250VAC, 50VDC, Panel Mount
EatonKD1-3
CIRCUIT BREAKER THERMAL PUSH CUR-RTG 3A PANEL 1 POLE VOL-RTG 250/50 VAC/VDC

Descriptions

Descriptions of Phoenix Contact 2800838 provided by its distributors.

CIRCUIT BREAKER THERMAL-MAGNETIC 3A 1 POLE SFB CURVE CB TM1 3A SFB P
Circuit Breaker Thermal Magnetic 1Pole 3A 240V/277VAC 50VDC
Phoenix Contact Thermomagnetische beveiligingsschak CB TM1 3A SFB P - 2800838
Thermomagnetic device circuit breaker, 1-pos., tripping characteristic SFB, 1 changeover contact, plug for base element.
THERMOMAGNETIC CKT BREAKER, 1P, 3A/240V;
THERMOMAGNETIC CIRCUIT BREAKER
1 Pole(s), 3A, 277VAC, 50VDC, Panel Mount
CIR BRKR THRMMAG 3A 277VAC 50VDC
50V 277V 1 3A , 52mm*12.3mm*45mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG