Phoenix Contact 2800836

Circuit Breaker Thermal-magnetic 1A 1 Pole Sfb Curve Cb TM1 1A Sfb P
$ 49.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2800836.

IHS

Datasheet8 pages13 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+228%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ABB ControlS201-C1
Circuit Breaker, 1-P, 1A/277VAC, C, UL1077 Recognized, 6KAIC, DIN Mount
Sensata / AirpaxR11-2-1.00A-B06CV-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 1A 250VAC 65VDC 1 POLE ROCKER UL1077
Sensata / AirpaxAPL1-1-62-102
Circuit Breaker Magnetic Circuit Protectors 1Pole 1A
Schneider ElectricGB2CB06
TESYS GB2 - THERMAL-MAGNETIC CIRCUIT BREAKER - 1P - 1 A - ID = 14 A
Sensata / AirpaxPP11-2-1.00A-XX-V
Circuit Breaker Magnetic Circuit Protectors 1Pole 1A 2-Pin
EatonKD1-1
Circuit Breaker Thermal Push Cur-Rtg 1A Panel 1 Pole Vol-Rtg 250/50 VAC/VDC

Descriptions

Descriptions of Phoenix Contact 2800836 provided by its distributors.

CIRCUIT BREAKER THERMAL-MAGNETIC 1A 1 POLE SFB CURVE CB TM1 1A SFB P
Thermomagnetic device circuit breaker, 1-pos., tripping characteristic SFB, 1 changeover contact, plug for base element.
CIRCUIT BREAKER, 1-POLE, 1A, 50VDC; Product Range:-; Current Rating:1A; No. of Poles:1 Pole; Voltage Rating V DC:50V; Voltage Rating VAC:-; Circuit Breaker Mounting:Panel; SVHC:Lead (15-Jan-2019) RoHS Compliant: Yes
Buy the Phoenix Contact 2800836 Circuit Breaker - an industrial molded case circuit breaker providing overcurrent and short-circuit protection for electrical distribution. Features thermal-magnetic or electronic trip, high interrupting capacity, and UL/IEC ratings. The Phoenix Contact 2800836 is a direct replacement for existing breaker installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG