Phoenix Contact 2799487

F-sma Plug Set For Hcs Fiber; For Self Assembly Consisting Of 4 Quick Mounting C
$ 195.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2799487.

Farnell

Datasheet3 pages11 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+500%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.70.00.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Phoenix Contact1608032
Fiber Optic Connector, 980/1000um, Multi Mode, Duplex
Phoenix Contact2799720
F-SMA PLUG SET FOR POLYMER FIBER; FOR SELF ASSEMBLY CONSISTING OF 4 QUICK MOUNTI
Phoenix Contact1608045
Connectors; Fiber Optic; VS-PPC-C1-SCRJ-MNNA- PG9-A3C-C
HARTING Elektronik09350024002
Hanreg PushPull SCRJ Connector set AIDA compliant POF Fast termination Contacts 2
TE Connectivity / AMP6828099-1
Fiber Optic SC Connector, 1 Contact(s), Male, Simplex, Crimp Terminal, Locking, Plug
TE Connectivity5504915-2
Conn FC Single Mode Simplex PL Crimp ST Cable Mount 2mm 0.2dB Package

Descriptions

Descriptions of Phoenix Contact 2799487 provided by its distributors.

F-SMA PLUG SET FOR HCS FIBER; FOR SELF ASSEMBLY CONSISTING OF 4 QUICK MOUNTING C
Fibre Optic Connector Type = FSMA / Connector Termination = Fast Assembly / Connector Body Material = Metal
FO,PSM-SET-FSMA/4-HCS,Phoenix Contact , PSM-SET-FSMA/4-HCS , FSMA
PSM-SET-FSMA/4-HCS, PSMSETFSMA4HCS
Buy the Phoenix Contact 2799487 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 2799487 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG