Descriptions of Phoenix Contact 1708042 provided by its distributors.
Phoenix,MKKDS1/4-3,81,PCBterminal,Conn PC Terminal Block 8 POS 3.81mm Solder ST Thru-Hole 8A
Terminal Block Connector; 8 A; 160 V; 3.81 mm; 26 to 16 AWG; 4; Screw; Soldering; 2.5 kV
PCB terminal, 8 pole, pitch 3.81 mm, AWG 26-16, 8 A, screw connection, green, 1708042
Pcb Terminal Block, Mkkds 1/ 4-3,81; |Phoenix Contact 1708042
Barrier Strip Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s)
PCB Terminal Block 8A 200V 4-Pos. per level
MINI 2LEVEL TB WITH OFFSET LEVELS 4POS 10A 160VAC 26-16AWG GREEN PLASTIC NON-INTERLOCKING HOUSING 3.81MM PITCH 7.62MM LENGTH
PCB Mounting Method = THT / Orientation = Right Angle / Rows = 2 / Poles Per Row = 4 / Poles = 8 / Combustibility Class = UL 94 V-0 / Wire Size mm2 Min. mm² = 0.14 / Voltage Rating V = 200 / Pitch mm = 3.81 / Wire Size AWG Max. AWG = 16 / Wire Size mm2 Max. mm² = 1.5 / Wire Size AWG Min. AWG = 26 / Current Rating A = 8 / Wire Connection Method = Screw
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm2, number of potentials: 8, number of rows: 2, number of positions per row: 4, product range: MKKDS 1, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard