Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2774017

Conn Double-Level Terminal Block F 4 POS Screw G DIN Rail/T DIN Rail 32A
$ 6.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2774017.

IHS

Datasheet21 pages5 years ago

Master Electronics

Electro Sonic

TodayComponents

TME

Inventory History

3 month trend:
+69.03%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male and Female, Solder Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle
Phoenix Contact3044636
Double-Level; Feed-Thru Terminal Block w / Equipotential Grounding Contact
Phoenix Contact3001679
Terminal Block; 2; 4; 30-14; 400; 16 A; 4 kV; M 2; 0.22 Nm (Min.); PA; Screw
Phoenix Contact2716020
Terminal Block; 1; 4; 26 to 10 AWG (UL), 28 to 10 AWG (CSA); 500; 32 A; 6 kV

Descriptions

Descriptions of Phoenix Contact 2774017 provided by its distributors.

Conn Double-Level Terminal Block F 4 POS Screw G DIN Rail/T DIN Rail 32A
Phoenix Contact UKK5 Double Layer Terminal Block, Gray, Screw Termination, 32A
TERMINAL BLOCK CONNECTOR DBL LEVEL SCREW 4 24-12 AWG GRAY UK SERIES
Modular Terminal Block, 32A, 4mm2, 2 Row(s), 2 Deck(s)
Terminal Block 24-12 AWG Screw 0.2 to 4 mm 6.2 mm Gray
Phoenix Contact Multi-Level Terminal Block; UKK 5; 30A; 600V; 2-Level; #26 - #10; Screw Connection; Gray
2774017 Phoenix Contact Feed-through terminal block
Double-level terminal block, nom. voltage: 500 V, nominal current: 32 A, connection method: Screw connection, 1st and 2nd level, Rated cross section: 4 mm2, cross section: 0.2 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray
Positions = 4 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.2 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Screw / Current Rating A = 32 / Voltage Rating V = 500 / Number of Levels = 2 / Terminal Block Colour = Grey / Pitch mm = 6.2 / Standards Met = UL Listed / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = KEMA-KEUR / Standards Met = PRS / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG