Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2716020

Terminal Block; 1; 4; 26 to 10 AWG (UL), 28 to 10 AWG (CSA); 500; 32 A; 6 kV
$ 3.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2716020.

Phoenix Contact

Datasheet9 pages2 years ago

IHS

Electro Sonic

element14 APAC

TodayComponents

Inventory History

3 month trend:
+20.02%

Supply Chain

Country of OriginTurkey
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Receptacle
Weidmuller1792650000
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1546306-4
Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)
TE Connectivity1546310-4
Barrier Strip Terminal Block, 30A, 6mm2, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 2716020 provided by its distributors.

Terminal Block; 1; 4; 26 to 10 AWG (UL), 28 to 10 AWG (CSA); 500; 32 A; 6 kV
Device terminal, screw connection, 0.2-4.0 mm², 2 pole, 32 A, 6 kV, gray, 2716020
Terminal Block Dead Front 30A 300V 2P - G5/2
Conn Feed-Through Terminal Block 4 POS Screw DIN Rail 32A
Phoenix Contact 2716020 G 5/2 2-Way Fixed Device Terminal Block 32A 500V
Modular Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
Device terminal block, for direct mounting, 2-pos.
Device terminal block, nom. voltage: 500 V, nominal current: 32 A, number of connections: 4, number of positions: 2, connection method: Screw connection, Rated cross section: 4 mm2, cross section: 0.2 mm2 - 4 mm2, mounting type: direct screw connection, color: gray
Buy the Phoenix Contact 2716020 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 2716020 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG