Phoenix Contact 2744458

Phoenix Contact Interfaceconverter PSM-ME-RS232/TTY-P - 2744458
$ 511.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2744458.

Electro Sonic

Datasheet5 pages12 years ago

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+115%

Supply Chain

Country of OriginGermany
Introduction Date2016-01-29

Descriptions

Descriptions of Phoenix Contact 2744458 provided by its distributors.

Phoenix Contact Interfaceconverter PSM-ME-RS232/TTY-P - 2744458
Interface converter, for converting RS-232 (V.24) to TTY, with electrical isolation, 2 channels, rail-mountable
Terminal Block Interface Modules PSM-ME-RS 232/TTY-P
TERMINAL BLOCK HEADERS AND SOCKETS ROHS COMPLIANT: YES
2744458 Phoenix Contact PLC communication module
PSM-ME-RS232/TTY-P, PSMMERS232TTYP
Serial Ports = 2 / Appliance Type = Serial Converter / Interface Type A = RS232 / Interface Type B = TTY / Connection Type A = DB9 Male / Baud Rate kbps = 19.2 / Connection Type B = Terminal Block / Galvanic Isolation = Yes / Operating Voltage Min. - DC V = 19 / Operating Voltage Max. - DC V = 24 / Protection Rating = IP20 / Series = PSM-ME / Current Consumption mA = 75 / Mounting Type = DIN Rail Mount / Width mm = 23 / Depth mm = 119 / Height mm = 99 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG