Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2718277

Conn Feed-Through Terminal Block Screw G DIN Rail/T DIN Rail 24A
$ 6.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2718277.

Electro Sonic

Datasheet18 pages5 years ago

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact3040054
Terminal Block; Double-Level; 28-12AWG; Spring-Cage/Plug-in Conn; STTB 2.5/2P
Phoenix Contact3212439
Conn Double-Level Terminal Block 4 POS G DIN Rail/T DIN Rail 16A
Phoenix Contact3060351
Conn Double-Level Terminal Block F 4 POS T DIN Rail 24A
Weidmuller1034400000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 10A
Weidmuller1815150000
Modular Terminal Block, 24A, 2.5mm2, 2 Row(s), 2 Deck(s)
Weidmuller1815110000
Conn Feed-Through Terminal Block 4 POS ST Cable Mount 20A

Descriptions

Descriptions of Phoenix Contact 2718277 provided by its distributors.

Conn Feed-Through Terminal Block Screw G DIN Rail/T DIN Rail 24A
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Feed-through Terminal Block 500 V 24 A 24 to 12 AWG
Phoenix,Straight-through terminal block,UDK3BU,Phoenix Rail type terminal block, UDK 3 BUseries, Blue, screw termination, 24A
1-level terminal block with double connection on both sides, cross section: 0.2 - 2.5 mm², AWG: 30 - 12, width: 5.2 mm, color: blue
Feed-through terminal block, nom. voltage: 500 V, nominal current: 24 A, connection method: Screw connection, Rated cross section: 2.5 mm2, cross section: 0.2 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, NS 32, color: blue

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG