Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3212439

Conn Double-Level Terminal Block 4 POS G DIN Rail/T DIN Rail 16A

$ 2.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3212439.

IHS

Datasheet31 pages5 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.56%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Weidmuller1815150000
Modular Terminal Block, 24A, 2.5mm2, 2 Row(s), 2 Deck(s)
Weidmuller1815130000
Through terminal block, plug-in connection, 2.5 mm², 4 pole, 24 A, 6 kV, dark beige, 1815130000
Phoenix Contact3040054
Terminal Block; Double-Level; 28-12AWG; Spring-Cage/Plug-in Conn; STTB 2.5/2P
Phoenix Contact3060351
Conn Double-Level Terminal Block F 4 POS T DIN Rail 24A
Weidmuller1034400000
Multi level terminal block, screw connection, 0.5-4.0 mm², 16.5 A, 4 kV, dark beige, 1034400000
Phoenix Contact3214495
Double level terminal, push-in connection, 0.14-1.5 mm², 4 pole, 16 A, 6 kV, gray, 3214495

Descriptions

Descriptions of Phoenix Contact 3212439 provided by its distributors.

Conn Double-Level Terminal Block 4 POS G DIN Rail/T DIN Rail 16A
Double level terminal, push-in connection, 0.14-1.5 mm², 4 pole, 16 A, 6 kV, gray, 3212439
Terminal Block, 4Pos, 2Level, 16A, 500V; |Phoenix Contact 3212439
Term Block; DIN-Rail; Double-Level; Feed-Thru; Push-in; 3.5mmSpng; 26-16AWG; Gray
Phoenix,Double layer terminal block,PTTB1,5/S/2P,Phoenix Double layer terminal, PTTB 1.5/S/2Pseries, double layer, grey, Push-in termination, 16A
Double-level terminal block, Current and voltage are determined by the plug used., nom. voltage: 500 V, nominal current: 16 A, connection method: Push-in / plug connection, 1st and 2nd level, Rated cross section: 1.5 mm2, cross section: 0.14 mm2 - 1.5 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG