Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3060351

Conn Double-Level Terminal Block F 4 POS T DIN Rail 24A
$ 3.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3060351.

Phoenix Contact

Datasheet9 pages3 years ago

IHS

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+71.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact3212439
Conn Double-Level Terminal Block 4 POS G DIN Rail/T DIN Rail 16A
Weidmuller1815150000
Modular Terminal Block, 24A, 2.5mm2, 2 Row(s), 2 Deck(s)
Phoenix Contact3214495
Double level terminal, push-in connection, 0.14-1.5 mm², 4 pole, 16 A, 6 kV, gray, 3214495
Phoenix Contact3213865
Double level terminal, push-in connection, 0.14-1.5 mm², 4 pole, 16 A, 6 kV, gray, 3213865
Weidmuller1815110000
Conn Feed-Through Terminal Block 4 POS ST Cable Mount 20A
Weidmuller1815130000
Through terminal block, plug-in connection, 2.5 mm², 4 pole, 24 A, 6 kV, dark beige, 1815130000

Descriptions

Descriptions of Phoenix Contact 3060351 provided by its distributors.

Conn Double-Level Terminal Block F 4 POS T DIN Rail 24A
Double level terminal, screw/plug-in connection, 0.14-4.0 mm², 4 pole, 24 A, 6 kV, gray, 3060351
Modular Terminal Block, 24A, 4mm2, 2 Row(s), 2 Deck(s)
Terminal Block 500 V 24 A 26 to 12 AWG 69.9mm L Gray
Phoenix,Double layer terminal block,UTTB2,5/2P,Phoenix Double layer terminal, UTTB 2.5/2Pseries, double layer, grey, screw termination, 24A
Double-level terminal block, Current and voltage are determined by the plug used., nom. voltage: 500 V, nominal current: 24 A, connection method: Screw/plug-in connection, Rated cross section: 2.5 mm2, cross section: 0.14 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG