Phoenix Contact 2708614

Transceiver, Fiber Optic Converter, Antenna, Profibus to 12 Mbps, 850NM, 2 Interfaces
$ 1,269.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2708614.

Electro Sonic

Datasheet21 pages6 years ago

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Phoenix Contact 2708614 provided by its distributors.

TRANSCEIVER, FIBER OPTIC CONVERTER, ANTENNA, PROFIBUS TO 12 MBPS,850NM,2 INTERFACES
Fiber Optic Transmitters, Receivers, Transceivers PSI-MOS-PROFIB /FO 850 T-SO
Phoenix Contact , MINI MCR-SL-U-I-O , DIN
FO converter, 12 Mbit/s, 24 VDC, 2708614
2708614 Phoenix Contact Media converter
CONVERTER, RS485-ST FIBRE OPTIC;
FIBER OPTIC CONVERTER DIN RAIL
Ports = 2 / Serial Ports = 1 / Interface Type A = PROFIBUS / Interface Type B = Fibre Multi-Mode / Connection Type A = Terminal Block / Connection Type B = ST / Galvanic Isolation = Yes / Baud Rate Mbps = 12 / Protection Rating = IP20 / Mounting Type = DIN Rail Mount / Series = PSI / Operating Voltage Min. - DC V = 18 / Operating Voltage Max. - DC V = 24 / Current Consumption mA = 130 / Width mm = 35 / Depth mm = 106 / Height mm = 99 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG