Phoenix Contact 2708342

FO converter with integrated optical diagnosis for RS-422/RS-485 4-wire
$ 574.58
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2708342.

JRH Electronics

Datasheet20 pages5 years ago

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Phoenix Contact 2708342 provided by its distributors.

FO converter with integrated optical diagnosis for RS-422/RS-485 4-wire
Fiber Optic Transmitters, Receivers, Transceivers PSI-MOS-RS422/FO660E
Phoenix Contact Glasvezelconverters PSI-MOS-RS422/FO 660 E - 2708342
FO converter, 500 kbit/s, 24 VDC, 2708342
2708342 Phoenix Contact Media converter
FIBER OPTIC CONVERTER DIN RAIL
Serial Ports = 2 / Appliance Type = Serial Converter / Interface Type A = RS422 / Interface Type A = RS485 / Interface Type B = Fibre Single-Mode / Interface Type B = Fibre Multi-Mode / Connection Type A = Terminal Block / Baud Rate Mbps = 2 / Connection Type B = F-SMA / Galvanic Isolation = Yes / Operating Voltage Min. - DC V = 18 / Operating Voltage Max. - DC V = 24 / Protection Rating = IP20 / Series = PSI / Current Consumption mA = 100 / Mounting Type = DIN Rail Mount / Width mm = 35 / Depth mm = 103 / Height mm = 99 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG