Phoenix Contact 2708083

Fiber Optic Transmitters, Receivers, Transceivers PSI-MOS-DNET CAN/FO 850/BM
$ 774.227
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2708083.

Electro Sonic

Datasheet6 pages10 years ago

Farnell

Burklin Elektronik

MRO Stop

Arrow Electronics

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2025-05-31
LTD Date2025-11-30

Descriptions

Descriptions of Phoenix Contact 2708083 provided by its distributors.

Fiber Optic Transmitters, Receivers, Transceivers PSI-MOS-DNET CAN/FO 850/BM
FO Converter with integrated optical diagnostics
FO converter, 800 kbit/s, 24 VDC, 2708083
CONVERTER, CAN-ST FIBRE OPTIC;
FIBER OPTIC CONVERTER DIN RAIL
FO converter with integrated optical diagnostics, for DeviceNet™, CAN, CANopen® up to 800 kbps, basic module, interfaces: 1 x CAN, 1 x alarm, 1 x FO (BFOC), 850 nm, for PCF/fiberglass cable (multimode)
Ports = 2 / Serial Ports = 1 / Interface Type A = CANopen / Interface Type A = DeviceNet / Interface Type B = Fibre Multi-Mode / Connection Type A = Terminal Block / Connection Type B = ST / Galvanic Isolation = Yes / Baud Rate Kbps = 800 / Protection Rating = IP20 / Mounting Type = DIN Rail Mount / Series = PSI / Operating Voltage Min. - DC V = 10 / Operating Voltage Max. - DC V = 24 / Current Consumption mA = 100 / Width mm = 23 / Depth mm = 115 / Height mm = 99 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG