Phoenix Contact 2707929

Connector Accessories Filler Plug for Unoccupied Terminal Points Straight Light Gray
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2707929.

Farnell

Datasheet2 pages9 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-18.32%

Supply Chain

Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Phoenix Contact 2707929 provided by its distributors.

Connector Accessories Filler Plug for Unoccupied Terminal Points Straight Light Gray
Enclosures for Industrial Automation ME-MAX B-22.5 KMGY COVER CAP
MEMAXB-22,5KMGY,Phoenix Contact , ME MAX B-22,5 KMGY , , ME-MAX
Enclosure, Cover Cap, Me Max B-22, 5 Kmgy, Modular, Grey Rohs Compliant: Yes |Phoenix Contact 2707929
ME MAX B-22 5 KMGY DIN rail housing
DIN rail housing, Filler plug for unoccupied terminal points, width: 20 mm, height: 21.6 mm, depth: 8.1 mm, color: light grey (7035)
COVER CAP, ME-MAX B-22, 5 KMGY; Enclosure Type: Modular; Enclosure Material: -; External Height - Metric: -; External Width - Metric: -; External Depth - Metric: -; IP Rating: -; Body Colour: Grey; NEMA Rating: -; External Heigh

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG