Phoenix Contact 2702969

Managed Ethernet Switch 6 x 10/100 Mbit/s RJ45 ports; 2 x 100 Mbit/s SFP ports
$ 963.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2702969.

JRH Electronics

Datasheet10 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+57.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 2702969 provided by its distributors.

Managed Ethernet Switch 6 x 10/100 Mbit/s RJ45 ports; 2 x 100 Mbit/s SFP ports
Phoenix Contact Industrial Ethernet Switch FL SWITCH 2206-2SFX - 2702969
ETHERNET SWITCH, MANAGED, 8 PORT 10/100/100 COMBO, FL SWITCH 2000 SERIES
Ethernet Switch 6-Port 100Mbps
Ethernet Switch Type = Managed / Mounting Type = DIN Rail Mount / Ports = 6 / RJ45 Ports = 6 / Fibre Ports = 2 / Fibre Port Type = SFP / Network Speed Mbps = 100 / Protection Rating = IP20 / Series = FL SWITCH / Current Consumption mA = 280 / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 57 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Width mm = 45 / Depth mm = 119 / Height mm = 130

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG