Phoenix Contact 2702898

Antenna, 2.4/5/6 Ghz, 6/8 Dbi Gain, IP68, Omnidirectional, Radioline Series
$ 297.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2702898.

Electro Sonic

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+110%

Supply Chain

Introduction Date2025-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Phoenix Contact 2702898 provided by its distributors.

ANTENNA, 2.4/5/6 GHZ, 6/8 DBI GAIN, IP68, OMNIDIRECTIONAL, RADIOLINE SERIES
Phoenix Contact Antenne RAD-ISM-2459-ANT-FOOD-6-0-N - 2702898
2702898 Phoenix Contact Wireless antenna
Antenna External 8dBi Gain 5830MHz
Network Applications = Wi-Fi / Gain = 8 dBi / Mounting Type = Screw / Frequency Band Range = 2.4 ... 2.5 GHz / Frequency Band Range = 4.9 ... 7.1 GHz / Antenna Connector Type = Female N / Impedance Ohm = 50 / Polarisation = Linear / Power Rating W = 75 / Protection Rating = IP68 / Series = RAD / Length mm = 51 / Diameter mm = 92 / Material = Acrilonitrile Styrene Acrylate (ASA) / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG