Phoenix Contact 2702875

2702875 Phoenix Contact Fieldbus, decentr. periphery - analogue/digital I/O module
$ 1,564.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2702875.

RS (Formerly Allied Electronics)

Datasheet14 pages3 years ago

Inventory History

3 month trend:
-60.61%

Descriptions

Descriptions of Phoenix Contact 2702875 provided by its distributors.

2702875 Phoenix Contact Fieldbus, decentr. periphery - analogue/digital I/O module
Phoenix Contact Draadloze set ILB BT ADIO MUX - 2702875
ILB BT ADIO MUX Wireless-MUX set two
Product Type = I/O Expansion Module / Frequency GHz = 2.4 / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Current Consumption mA = 60 / Analogue Inputs = 2 / Analogue Outputs = 2 / Digital Inputs = 16 / Digital Outputs = 16 / Housing Material = Polyamide / Modulation = GFSK (Gaussian Frequency Shift Keying) / Mounting Type = DIN Rail Mount / Channels = 40 / Protection Rating = IP20

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG