Phoenix Contact 2702763

Phoenix Contact Interfaceconverters GW DEVICE SERVER 2E/4DB9 - 2702763
$ 733.495
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2702763.

Master Electronics

Datasheet5 pages7 years ago

Burklin Elektronik

Inventory History

3 month trend:
-20.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Phoenix Contact 2702763 provided by its distributors.

Phoenix Contact Interfaceconverters GW DEVICE SERVER 2E/4DB9 - 2702763
Serial device server for converting serial data (RS-232/422/485) to Ethernet data (RJ45). Supports TCP and UDP protocols. COM port redirector software and Windows drivers are available for download. Includes two RJ45 ports and four D-SUB 9 ports.
Ports = 6 / Serial Ports = 4 / Serial Connection Type = RS232 / Serial Connection Type = RS422 / Serial Connection Type = RS485 / RJ45 Ports = 2 / Network Speed Mbps = 100 / Series = GW / Mounting Type = DIN Rail Mount / Baud Rate Kbps = 230.4 / Input Current mA = 110 / Protection Rating = IP20 / Operating Voltage Min. - DC V = 11 / Operating Voltage Max. - DC V = 24 / Width mm = 23 / Depth mm = 115 / Height mm = 99 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG