Phoenix Contact 2702758

Phoenix Contact Interfaceconverters GW DEVICE SERVER 1E/1DB9 - 2702758
$ 322.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2702758.

Electro Sonic

Datasheet12 pages6 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.54%

Supply Chain

Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Phoenix Contact 2702758 provided by its distributors.

Phoenix Contact Interfaceconverters GW DEVICE SERVER 1E/1DB9 - 2702758
DEVICE SERVER, 1 SERIAL RS-232/422/485 TO 1 ETHERNET RJ45 CONVERTER
Serial to Ethernet Server IEEE 802.3 10Mbps/100Mbps
2702758 Phoenix Contact PLC communication module
Device Server 1 Ethernet/1 Serial Port
SERIAL SERVER, 1/3PORTS, 10/100MBPS;
Serial device server for converting serial data (RS-232/422/485) to Ethernet data (RJ45). Supports TCP and UDP protocols. COM port redirector software and Windows drivers are available for download. Includes one RJ45 port and one D-SUB 9 port.
Ports = 2 / Serial Ports = 1 / Serial Connection Type = RS232 / Serial Connection Type = RS422 / Serial Connection Type = RS485 / RJ45 Ports = 1 / Network Speed Mbps = 100 / Series = GW / Mounting Type = DIN Rail Mount / Baud Rate Kbps = 230.4 / Input Current mA = 48 / Protection Rating = IP20 / Operating Voltage Min. - DC V = 11 / Operating Voltage Max. - DC V = 24 / Width mm = 23 / Depth mm = 115 / Height mm = 99 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG