Phoenix Contact 2702660

Io-link Input Module; 1 Io-link A Port; 16 Digital Inputs; 4 Wire; M12; 24 VDC
$ 206.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2702660.

RS (Formerly Allied Electronics)

Datasheet5 pages6 years ago

Inventory History

3 month trend:
-33.33%

Supply Chain

Introduction Date2025-09-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact 2702660 provided by its distributors.

IO-LINK INPUT MODULE;1 IO-LINK A PORT;16 DIGITAL INPUTS;4 WIRE;M12;24 VDC
Phoenix Contact Digitale module 2702660 - 2702660
I/O Modules AXL E IOL DI16 M12 6 P
Module Type = Digital Input Module / Suitable for = Axioline E I/O Stations / Digital Inputs = 16 / Input Type = Digital / Operating Voltage Max. V = 24 / Input Current mA = 2.4 / Termination Type = Connector, M12 / Mounting Type = Wall Mount / Interface Type = IO-Link / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Series = Axioline / Protection Rating = IP65 / Protection Rating = IP67 / Width mm = 60 / Height mm = 141 / Depth mm = 20

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG