Phoenix Contact 2702652

Managed Switch 2000, 8 RJ45 ports 10/100/1000 Mbps, PROFINET Conformance-Class B
$ 1,078.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2702652.

JRH Electronics

Datasheet5 pages9 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.93%

Supply Chain

Introduction Date2019-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Phoenix Contact 2702652 provided by its distributors.

Managed Switch 2000, 8 RJ45 ports 10/100/1000 Mbps, PROFINET Conformance-Class B
ETHERNET SWITCH, MANAGED, 6 PORT 10/100/1000MBPS, 24 DC, FL SWITCH 2000 SERIES
Phoenix Contact Industrial Ethernet Switch FL SWITCH 2308 - 2702652
IndustrialEthernetSwitch,FLSWITCH2308,280mA 12V(DC) Ethernet DIN
Ethernet switch, managed, 8 ports, 1 Gbit/s, 24 VDC, 2702652
Managed Ethernet Switch 8 x 10/100/1000Mbit/s RJ45 ports
ETHERNET SWITCH, 8PORT, 10/100MBPS/1GBPS;
Ethernet Switch Type = Managed / Mounting Type = DIN Rail Mount / Ports = 8 / RJ45 Ports = 8 / Network Speed Gbps = 1 / Protection Rating = IP20 / Series = FL SWITCH / Current Consumption mA = 280 / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 57 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Width mm = 45 / Depth mm = 119 / Height mm = 130

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG